
Sensor/actuator cable assembly featuring a straight M12 male plug with gold-plated contacts and 5 conductors. The 10-meter black PUR halogen-free cable offers a 4A current rating and operates within a -40°C to 80°C temperature range. This free-hanging, unshielded assembly is IP65 rated, waterproof, water-resistant, and dust-tight, with a 60V AC/DC and 160V DC voltage rating.
Sign in to ask questions about the Phoenix Contact 1683361 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Phoenix Contact 1683361 technical specifications.
| Color | Black |
| Connector Type A | Receptacle, M12, Plug |
| Connector Type B | Wire Leads |
| Contact Plating | Gold |
| Current Rating | 4A |
| Gender | Male |
| Jacket Material | PUR |
| Lead Free | Lead Free |
| Length | 10m |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging |
| Number of Conductors | 5 |
| Number of Contacts | 5 |
| Packaging | Bulk |
| Ratings | IP65, Waterproof, Water Resistant, Dust Tight |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Shielding | Unshielded |
| Voltage Rating | 60V |
| DC Rated Voltage | 160V |
| Weight | 12oz |
| Wire/Cable Gauge | 22AWG |
| Wire/Cable Type | Round |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1683361 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
