
M12 plug to wire leads interconnection device featuring a 5-conductor, 5-contact configuration. Offers a 4A current rating and 60V DC voltage rating, with gold-plated contacts for reliable connectivity. This free-hanging, black, unshielded device boasts IP65, waterproof, water-resistant, and dust-tight ratings. Constructed with lead-free materials and RoHS compliance, it operates within a temperature range of -40°C.
Sign in to ask questions about the Phoenix Contact 1683374 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Phoenix Contact 1683374 technical specifications.
| Color | Black |
| Connector Type A | Plug, M12 |
| Connector Type B | Wire Leads |
| Contact Plating | Gold |
| Current Rating | 4A |
| Gender | Female |
| Lead Free | Lead Free |
| Length | 10m |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging |
| Number of Conductors | 5 |
| Number of Contacts | 5 |
| Packaging | Bulk |
| Ratings | IP65, Waterproof, Water Resistant, Dust Tight |
| RoHS Compliant | Yes |
| Shielding | Unshielded |
| Voltage Rating | 60V |
| DC Rated Voltage | 60V |
| Weight | 12.494037oz |
| Wire/Cable Type | Round |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1683374 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
