
This Phoenix Contact SACB series connector features 4 contacts and 6 ports, with a waterproof design and unshielded construction. The housing is made of green polyamide material and has a straight orientation. The connector is plated with tin and has a weight of approximately 7.7 ounces. It is part of the SACB series and is available in a single package quantity.
Sign in to ask questions about the Phoenix Contact 1683646 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Phoenix Contact 1683646 technical specifications.
| Color | Green |
| Contact Plating | Tin |
| Features | WATERPROOF |
| Housing Color | Green |
| Material | Polyamide |
| Number of Contacts | 4 |
| Number of Ports | 6 |
| Number of Ways | 4 |
| Orientation | Straight |
| Package Quantity | 1 |
| Series | SACB |
| Shielding | Unshielded |
| Weight | 7.696778oz |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1683646 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
