Eight-port, four-position circular sensor/actuator box with straight, IDC connector type A. Features a 5-meter PUR jacket, tin contact plating, and a 2A current rating. Operates within a -25°C to 60°C temperature range, with a 320V DC and 120V AC voltage rating. Approvals include UL and EAC, with a waterproof design and green housing.
Phoenix Contact 1683701 technical specifications.
| Approvals | UL, EAC |
| Package/Case | Metal |
| Color | Green |
| Connector Type A | IDC, Circular |
| Contact Plating | Tin |
| Current Rating | 2A |
| Features | WATERPROOF |
| Housing Color | Green |
| Jacket Material | PUR |
| Length | 5m |
| Material | Polyamide |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -25°C |
| Number of Contacts | 4 |
| Number of Ports | 8 |
| Number of Positions | 4 |
| Number of Ways | 5 |
| Orientation | Straight |
| Package Quantity | 1 |
| Series | SACB |
| Voltage Rating | 320V |
| Voltage Rating (AC) | 120V |
| DC Rated Voltage | 320V |
| Weight | 1.826lb |
| Wire/Cable Gauge | 22AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1683701 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.