
This Phoenix Contact cable assembly features 12 conductors with a PUR jacket, rated for 60V DC and 48V AC, with a 22AWG wire gauge and a length of 32.81 feet. It is designed for free hanging applications and is rated for IP65, waterproof, water resistant, and dust tight. The cable assembly is RoHS compliant and unshielded.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Phoenix Contact 1684027 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Phoenix Contact 1684027 technical specifications.
| Color | Black |
| Connector Type A | Plug, N |
| Connector Type B | Wire Leads |
| Gender | Female |
| Jacket Material | PUR |
| Length | 32.81foot |
| Mount | Free Hanging |
| Number of Conductors | 12 |
| Packaging | Bulk |
| Ratings | IP65, Waterproof, Water Resistant, Dust Tight |
| RoHS Compliant | Yes |
| Shielding | Unshielded |
| Voltage Rating (AC) | 48V |
| DC Rated Voltage | 60V |
| Weight | 2.643lb |
| Wire/Cable Gauge | 22AWG |
| Wire/Cable Type | Round |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1684027 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
