
19-position, M23 circular cable assembly featuring a straight, female plug connector with gold-plated polyamide contacts and a PUR jacket. This 5-meter assembly supports 150V and operates within a -40°C to 90°C temperature range, offering IP65, waterproof, water-resistant, and dust-tight ratings. It includes 17AWG/20AWG round wire conductors and is lead-free and RoHS compliant.
Sign in to ask questions about the Phoenix Contact 1684056 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Phoenix Contact 1684056 technical specifications.
| Color | Black |
| Connector Type A | Plug, Power, N |
| Connector Type B | Wire Leads |
| Contact Gender | Male |
| Contact Material | Polyamide |
| Contact Plating | Gold |
| Gender | Female |
| Jacket Material | PUR |
| Lead Free | Lead Free |
| Length | 16.4foot |
| Max Operating Temperature | 90°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging, Surface Mount |
| Number of Conductors | 19 |
| Number of Contacts | 19 |
| Orientation | Straight |
| Packaging | Bulk |
| Ratings | IP65, Waterproof, Water Resistant, Dust Tight |
| RoHS Compliant | Yes |
| Shielding | Unshielded |
| Voltage Rating | 150V |
| Weight | 2.293lb |
| Wire/Cable Gauge | 20AWG |
| Wire/Cable Type | Round |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1684056 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
