
This 32.8ft cable assembly features a M12 plug connector on one end and wire leads on the other, with a black color and unshielded design. It is rated for IP65, making it waterproof and dust tight. The assembly is RoHS compliant and suitable for general use.
Phoenix Contact 1684085 technical specifications.
| Color | Black |
| Connector Type A | Plug, Power, M12, N |
| Connector Type B | Wire Leads |
| Length | 32.8foot |
| Mount | Free Hanging |
| Package Quantity | 1 |
| Ratings | IP65, Waterproof, Water Resistant, Dust Tight |
| RoHS Compliant | Yes |
| Shielding | Unshielded |
| Weight | 5.101lb |
| Wire/Cable Type | Round |
| RoHS | Compliant |
No datasheet is available for this part.