
Conn HEAVYCON Insert F 4Power/2Signal POS Screw ST Panel Mount
Phoenix Contact 1686876 technical specifications.
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Packaging | Bulk |
| Series | HEAVYCON® K4/2 |
| Termination | Screw |
| Voltage Rating | 600V |
| RoHS | Compliant |
No datasheet is available for this part.