
15-position D-subminiature module with straight male contacts, featuring a copper alloy contact material with gold plating for signal transmission. This panel-mount component offers a 5A current rating and 60V voltage rating, operating within a -20°C to 80°C temperature range. Its robust construction includes a UL94 V-0 flammability rating and IP67/IP20 protection, ensuring waterproof and dust-tight performance. The module measures 12.6mm in width, 39.3mm in length, and 40.8mm in depth, with a shell size of 2 and terminal block termination.
Phoenix Contact 1688078 technical specifications.
| Package/Case | Module |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Type | Signal |
| Current Rating | 5A |
| Depth | 40.8mm |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Lead Free | Lead Free |
| Length | 39.3mm |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -20°C |
| Mount | Panel |
| Number of Contacts | 15 |
| Number of Positions | 15 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight, IP20 |
| RoHS Compliant | Yes |
| Series | PLUSCON VS |
| Shell Size | 2 |
| Termination | Terminal Block |
| Voltage Rating | 60V |
| Width | 12.6mm |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1688078 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.