
15-position, 2-row female D-Subminiature connector with straight orientation and terminal block termination. Features gold-plated copper alloy contacts for signal applications, rated for 5A current and 60V voltage. Operates within a temperature range of -20°C to 80°C and offers IP67, waterproof, dust-tight, and IP20 ratings. This lead-free, RoHS-compliant module is designed for panel mounting and meets UL94 V-0 flammability standards.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Phoenix Contact 1688094 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | Module |
| Contact Material | Gold, Copper Alloy |
| Contact Plating | Gold |
| Contact Type | Signal |
| Current Rating | 5A |
| Depth | 40.8mm |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Lead Free | Lead Free |
| Length | 39.3mm |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -20°C |
| Mount | Panel |
| Number of Contacts | 15 |
| Number of Positions | 15 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight, IP20 |
| RoHS Compliant | Yes |
| Series | PLUSCON VS |
| Termination | Terminal Block |
| Voltage Rating | 60V |
| Weight | 14.109585oz |
| Width | 12.6mm |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1688094 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.