This waterproof connector features a grey and silver color scheme, with a waterproof rating of IP67. It is made from lead-free plastic and is suitable for operating temperatures between -40°C and 80°C. The connector is part of the PLUSCON series and is compliant with RoHS regulations.
Phoenix Contact 1688117 technical specifications.
| Color | Grey, Silver |
| Features | WATERPROOF |
| Lead Free | Lead Free |
| Material | Plastic |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 1 |
| Ratings | IP67 |
| RoHS Compliant | Yes |
| Series | PLUSCON |
| Weight | 0.156616oz |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1688117 to view detailed technical specifications.
No datasheet is available for this part.