
D-Sub Mixed Contact Connectors VS-15-BU-DSUB-3P
Sign in to ask questions about the Phoenix Contact 1688214 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Phoenix Contact 1688214 technical specifications.
| Contact Plating | Gold |
| Contact Type | Coax or Power |
| Dielectric Material | PBT |
| Flammability Rating | UL94 V-0 |
| Insulation | Non-Insulated |
| Mating Cycles | 500 |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Panel |
| Number of Positions | 3 |
| Number of Rows | 1 |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | PLUSCON VS |
| Termination | Through Hole |
| Weight | 0.211644oz |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1688214 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.