The PLUSCON series female socket contact is designed for high-current applications. It features a copper alloy construction with gold plating for reliable connections. The contact is lead-free and RoHS compliant, making it suitable for environmentally friendly designs. The contact is available in bulk packaging and can be solder terminated. It can handle wire gauges from 12AWG to 14AWG.
Phoenix Contact 1688256 technical specifications.
| Contact Gender | Female |
| Contact Material | Copper Alloy, Gold |
| Contact Plating | Gold |
| Contact Type | Female Socket |
| Current Rating | 20A |
| Lead Free | Lead Free |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | PLUSCON |
| Termination | Solder |
| Weight | 0.06949oz |
| Wire Gauge (Max) | 14AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1688256 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
