
Phoenix Contact 1688353 technical specifications.
| Approvals | EAC, UL |
| Color | Grey, Silver |
| Depth | 60mm |
| Features | WATERPROOF |
| Flammability Rating | UL94 V-0 |
| Lead Free | Lead Free |
| Material | Polyamide, Nylon |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -40°C |
| Number of Positions | 9 |
| Orientation | Straight |
| Package Quantity | 5 |
| RoHS Compliant | Yes |
| Series | PLUSCON |
| Shell Material | Polyamide |
| Shell Size | E |
| Shielding | Unshielded |
| Weight | 1.382739oz |
| Wire/Cable Diameter | 0.354inch |
| Wire/Cable Type | Round |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1688353 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
