
9-position, 2-row D-subminiature module with right-angle orientation and terminal block termination. Features copper alloy and aluminum contacts with gold plating, rated for 1A current and 60V voltage. Constructed with PBT dielectric and nickel/gold materials, offering UL94 V-0 flammability rating and IP67/IP20 protection. Suitable for panel or free-hanging mounting, operating between -20°C and 80°C.
Sign in to ask questions about the Phoenix Contact 1688379 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Phoenix Contact 1688379 technical specifications.
| Package/Case | Module |
| Contact Material | Copper Alloy, Aluminium |
| Contact Plating | Gold |
| Contact Type | Signal |
| Current Rating | 1A |
| Depth | 41.8mm |
| Dielectric Material | PBT |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Lead Free | Lead Free |
| Length | 31mm |
| Material | Nickel, Gold |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -20°C |
| Mount | Panel, Free Hanging |
| Number of Contacts | 9 |
| Number of Positions | 9 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight, IP20 |
| RoHS Compliant | Yes |
| Series | PLUSCON VS |
| Termination | Terminal Block |
| Voltage Rating | 60V |
| Weight | 0.035274oz |
| Width | 12.6mm |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1688379 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
