
Shielded, straight, cable-mount RJ45 connector with 8 positions and 8 loaded contacts. Features IDC termination for 24-26 AWG round cable and a copper alloy contact material with gold plating. Rated for 1.5A current, operating between -40°C and 85°C, with UL94 V-0 flammability. This lead-free, RoHS compliant modular connector is designed for Cat 5/Cat 5e applications.
Phoenix Contact 1688573 technical specifications.
| Color | Clear |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 1.5A |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Lead Free | Lead Free |
| Max Current Rating | 1.5A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Number of Contacts | 8 |
| Number of Ports | 1 |
| Number of Positions | 8 |
| Number of Positions Loaded | 8 |
| Orientation | Straight |
| Package Quantity | 5 |
| Packaging | Bulk |
| Primary Type | MODULAR |
| RoHS Compliant | Yes |
| Series | PLUSCON VS |
| Shielding | Shielded |
| Termination | IDC |
| Weight | 0.100178oz |
| Wire Gauge (Max) | 26AWG |
| Wire Gauge (Min) | 24AWG |
| Wire/Cable Type | Round |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1688573 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.