Backshells RJ-45 Sleeve Housing Straight Polyamide Gray
Sign in to ask questions about the Phoenix Contact 1688638 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Phoenix Contact 1688638 technical specifications.
| Color | Grey |
| Flammability Rating | UL94 V-0 |
| Lead Free | Contains Lead |
| Mating Cycles | 750 |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging |
| Number of Ports | 1 |
| Packaging | Bulk |
| Ratings | IP20 |
| RoHS Compliant | Yes |
| Series | VARIOSUB |
| Shielding | Unshielded |
| Weight | 0.208469oz |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1688638 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.