
The Phoenix Contact VARIOSUB connector is a 6-port female connector with a grey color and IP20 rating. It is made of plastic and has a height of 20.9mm and a length of 87.8mm. The connector has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C.
Phoenix Contact 1688670 technical specifications.
| Color | Grey |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Height | 20.9mm |
| Lead Free | Contains Lead |
| Length | 87.8mm |
| Material | Plastic |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Ports | 6 |
| Ratings | IP20 |
| Series | VARIOSUB |
| Weight | 0.10688oz |
| RoHS | Compliant |
No datasheet is available for this part.