
D-Sub Standard Connectors VS-09-BU-DSUB-FK 9P FEMALE CONTACT
Phoenix Contact 1688829 technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Type | Signal |
| Current Rating | 5A |
| Depth | 23.2mm |
| Dielectric Material | Glass |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Length | 31.19mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging, Panel |
| Number of Contacts | 9 |
| Number of Positions | 9 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Termination | IDC |
| Voltage Rating | 125V |
| Width | 12.93mm |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1688829 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.