
This 15-position 2-row female D-subminiature connector features a copper alloy contact material with gold plating and a signal contact type. It has a current rating of 5A and a voltage rating of 125V, with an operating temperature range of -55°C to 125°C. The connector is RoHS compliant and suitable for panel or free-hanging mounting.
Sign in to ask questions about the Phoenix Contact 1688887 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Phoenix Contact 1688887 technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Type | Signal |
| Current Rating | 5A |
| Dielectric Material | Glass |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Panel, Free Hanging |
| Number of Positions | 15 |
| Number of Rows | 2 |
| Package Quantity | 10 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | PLUSCON |
| Termination | Solder |
| Voltage Rating | 125V |
| Wire/Cable Gauge | 20AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1688887 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.