
The PLUSCON series 15-position 2-row D-subminiature IDC connector features gold-plated signal contacts and a UL94 V-0 flammability rating. It has a current rating of 5A and a voltage rating of 125V, with an operating temperature range of -55°C to 125°C. The connector is designed for panel mount and is available in bulk packaging.
Sign in to ask questions about the Phoenix Contact 1688890 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Phoenix Contact 1688890 technical specifications.
| Contact Plating | Gold |
| Contact Type | Signal |
| Current Rating | 5A |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Panel |
| Number of Positions | 15 |
| Number of Rows | 2 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | PLUSCON |
| Termination | IDC |
| Voltage Rating | 125V |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1688890 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.