
Shielded, right-angle, female telecom and datacom connector featuring 8 contacts with gold-plated copper alloy. This component operates within a -20°C to 60°C temperature range, rated for 60V DC and 1.5A current. Constructed with beige ABS housing, it boasts UL94 V-0 flammability rating and IP20 protection.
Phoenix Contact 1689064 technical specifications.
| Color | Beige |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 1.5A |
| Depth | 34.5mm |
| Exterior Housing Material | ABS |
| Features | Shielded |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Interior Housing Material | ABS |
| Lead Free | Lead Free |
| Length | 21.6mm |
| Max Current Rating | 1A |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -20°C |
| Number of Contacts | 8 |
| Number of Ports | 1 |
| Number of Positions | 8 |
| Number of Positions Loaded | 16 |
| Number of Ways | 8 |
| Orientation | Straight |
| Package Quantity | 1 |
| Ratings | IP20 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | PLUSCON VS |
| Shielding | Shielded |
| Voltage Rating | 60V |
| DC Rated Voltage | 60V |
| Weight | 0.487839oz |
| Width | 18.5mm |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1689064 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
