Connector Accessories RJ-45 Sleeve Housing Straight
Sign in to ask questions about the Phoenix Contact 1689213 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Phoenix Contact 1689213 technical specifications.
| Color | Grey |
| Gender | Female |
| Number of Ports | 1 |
| Number of Positions | 8 |
| Package Quantity | 5 |
| Series | PLUSCON VS |
| Shielding | Shielded |
| Weight | 0.223284oz |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1689213 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.