Cable Assembly Ethernet 5m 26AWG RJ-45 to RJ-45 4 to 4 POS PL-PL
Phoenix Contact 1689624 technical specifications.
| Color | Blue |
| Contact Plating | Gold |
| Gender | Male |
| RoHS Compliant | No |
| Shielding | Shielded |
| Voltage Rating | 60V |
| Weight | 7.64034oz |
| RoHS | Not Compliant |
No datasheet is available for this part.