
The PLUSCON VS series connector features gold contact plating and a flammability rating of UL94 V-0. It is rated for operation between -40°C and 80°C and is available in a single unit package. The connector is shielded, waterproof, and dust tight with an IP67 rating. It is compliant with RoHS regulations and is suitable for panel mounting.
Phoenix Contact 1689640 technical specifications.
| Contact Plating | Gold |
| Flammability Rating | UL94 V-0 |
| Housing Color | Grey |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -40°C |
| Mount | Panel |
| Number of Rows | 2 |
| Package Quantity | 1 |
| Ratings | IP67, Waterproof, Dust Tight |
| RoHS Compliant | Yes |
| Series | PLUSCON VS |
| Shielding | Shielded |
| Voltage Rating | 125V |
| Weight | 0.769325oz |
| RoHS | Compliant |
No datasheet is available for this part.