
Right-angle D-subminiature module with 25 male signal contacts, featuring a copper alloy contact material with gold plating. This component offers a 5A current rating and a 60V voltage rating, operating within a -20°C to 80°C temperature range. It is panel-mounted with terminal block termination and meets UL94 V-0 flammability rating. Approvals include EAC, and it is RoHS compliant and lead-free. Rated IP67, waterproof, dust-tight, and IP20.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Phoenix Contact 1689789 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Approvals | EAC |
| Package/Case | Module |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Type | Signal |
| Current Rating | 5A |
| Depth | 55.8mm |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Lead Free | Lead Free |
| Length | 53.9mm |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -20°C |
| Mount | Panel |
| Number of Contacts | 25 |
| Number of Positions | 25 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight, IP20 |
| RoHS Compliant | Yes |
| Series | PLUSCON VS |
| Termination | Terminal Block |
| Voltage Rating | 60V |
| Width | 12.6mm |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1689789 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
