25-position, 2-row male D-Sub connector with straight orientation and panel mount. Features signal contacts, a 5A current rating, and a 125V voltage rating. Operates within a -55°C to 125°C temperature range and offers 500 mating cycles. Constructed with a steel shell, glass dielectric, and glass insulation, achieving a UL94 V-0 flammability rating. Termination is via crimp.
Phoenix Contact 1689954 technical specifications.
| Package/Case | 125 |
| Contact Type | Signal |
| Current Rating | 5A |
| Depth | 12.93mm |
| Dielectric Material | Glass |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Insulation Material | Glass |
| Length | 53.42mm |
| Mating Cycles | 500 |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Panel |
| Number of Contacts | 25 |
| Number of Positions | 25 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | PLUSCON VS |
| Shell Material | Steel |
| Termination | Crimp |
| Voltage Rating | 125V |
| Weight | 0.314996oz |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1689954 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.