
This 13-position D-Subminiature connector features signal and coax or power contacts with a copper alloy material and gold plating. It has a current rating of 5A and a voltage rating of 250V. The connector is designed for panel mounting and has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It is compliant with UL and EAC approvals and meets the RoHS requirements.
Sign in to ask questions about the Phoenix Contact 1690008 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Phoenix Contact 1690008 technical specifications.
| Approvals | UL, EAC |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Type | Signal and Coax or Power (Not Included) |
| Current Rating | 5A |
| Flammability Rating | UL94 V-0 |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Panel |
| Number of Positions | 13 |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | PLUSCON |
| Termination | Solder |
| Voltage Rating | 250V |
| Weight | 0.356972oz |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1690008 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
