
The HEAVYCON-ADVANCE backshell is a heavy-duty accessory designed for use with connectors and interconnects. It features a grey housing with a screw termination and a rating of IP65 for waterproof and dust-tight protection. The backshell has a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. It is available in a single unit package with a bulk packaging style.
Sign in to ask questions about the Phoenix Contact 1690367 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Phoenix Contact 1690367 technical specifications.
| Package/Case | 100 |
| Color | Grey |
| Height | 3.94inch |
| Housing Color | Grey |
| Length | 5.984inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Screw |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP65, Waterproof, Water Resistant, Dust Tight, IP66 |
| Series | HEAVYCON-ADVANCE® |
| Termination | Screw |
| Width | 2.244inch |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1690367 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.