
This Phoenix Contact SACB series connector features 5 contacts and 6 ports, with a waterproof design and gold plating for corrosion resistance. The connector is made of polyamide material and has a green housing color. It is available in a single unit quantity and has a weight of approximately 4.512245 ounces.
Sign in to ask questions about the Phoenix Contact 1692763 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Phoenix Contact 1692763 technical specifications.
| Color | Green |
| Contact Plating | Gold |
| Features | WATERPROOF |
| Housing Color | Green |
| Material | Polyamide |
| Number of Contacts | 5 |
| Number of Ports | 6 |
| Number of Ways | 5 |
| Orientation | Straight |
| Package Quantity | 1 |
| Series | SACB |
| Shielding | Unshielded |
| Termination | Plug |
| Weight | 4.512245oz |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1692763 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.