
This 5m cable features a black and grey color scheme, gold-plated contacts, and a lead-free construction. It has an unshielded design and is rated for IP65, making it suitable for use in harsh environments. The cable is available in a single unit and has a weight of approximately 2.82 ounces.
Sign in to ask questions about the Phoenix Contact 1693319 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Phoenix Contact 1693319 technical specifications.
| Color | Black, Grey |
| Connector Type A | Receptacle |
| Connector Type B | Plug |
| Contact Plating | Gold |
| Lead Free | Lead Free |
| Length | 5m |
| Mount | Free Hanging |
| Number of Contacts | 3 |
| Package Quantity | 1 |
| Ratings | IP65, Waterproof, Water Resistant, Dust Tight |
| RoHS Compliant | Yes |
| Shielding | Unshielded |
| Weight | 2.821917oz |
| Wire/Cable Type | Round |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1693319 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.