
This 3-contact circular cable assembly features a length of 0.6 meters and a wire gauge of 24 AWG. It has a maximum current rating of 4 amps and operates within a temperature range of -25°C to 90°C. The assembly is made from bronze with a gold plating and is compliant with RoHS regulations.
Phoenix Contact 1693364 technical specifications.
| Color | Black, Grey |
| Connector Type A | Circular |
| Connector Type B | Circular |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Length | 0.6m |
| Max Current Rating | 4A |
| Max Operating Temperature | 90°C |
| Min Operating Temperature | -25°C |
| Number of Contacts | 3 |
| Package Quantity | 1 |
| RoHS Compliant | Yes |
| Weight | 1.058219oz |
| Wire/Cable Gauge | 24AWG |
| RoHS | Compliant |
No datasheet is available for this part.