Sensor/Actuator cable SAC-4P- 3,0-PVC/M12FR 1693526 Phoenix Contact
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Phoenix Contact 1693526 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Black |
| Connector Type A | Plug, M12 |
| Connector Type B | Wire Leads |
| Contact Plating | Gold |
| Mount | Free Hanging |
| Shielding | Unshielded |
| Wire/Cable Type | Round |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1693526 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.