
This Phoenix Contact cable assembly features a 12-position female plug with gold contact plating, rated for 150V DC and 125V AC. It has an IP67 rating for waterproof and dust-tight protection. The assembly is 32.8 feet long and has a round wire/cable type. It is RoHS compliant and has EAC approvals.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Phoenix Contact 1693733 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Phoenix Contact 1693733 technical specifications.
| Approvals | EAC |
| Color | Black |
| Connector Type A | Plug |
| Connector Type B | Wire Leads |
| Contact Gender | Female |
| Contact Plating | Gold |
| Length | 32.8foot |
| Mount | Free Hanging |
| Number of Contacts | 12 |
| Number of Positions | 12 |
| Package Quantity | 1 |
| Ratings | IP67, Waterproof, Dust Tight |
| RoHS Compliant | Yes |
| Shielding | Unshielded |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 150V |
| Weight | 2.233lb |
| Wire/Cable Type | Round |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1693733 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.