
This Phoenix Contact connector features a female circular design with a maximum current rating of 4A and an operating temperature range of -25°C to 90°C. The connector is made of bronze with a gold plating and has a length of 10m. It is available in bulk packaging and is compliant with IP65, waterproof, and water-resistant standards. The connector has 4 contacts and is made with 24AWG round wire/cable. It is RoHS compliant and unshielded.
Phoenix Contact 1694172 technical specifications.
| Color | Black, Grey |
| Connector Type A | Plug, Circular |
| Connector Type B | Wire Leads |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Gender | Female |
| Length | 10m |
| Max Current Rating | 4A |
| Max Operating Temperature | 90°C |
| Min Operating Temperature | -25°C |
| Mount | Free Hanging |
| Number of Contacts | 4 |
| Packaging | Bulk |
| Ratings | IP65, Waterproof, Water Resistant, Dust Tight |
| RoHS Compliant | Yes |
| Shielding | Unshielded |
| Weight | 9.012497oz |
| Wire/Cable Gauge | 24AWG |
| Wire/Cable Type | Round |
| RoHS | Compliant |
No datasheet is available for this part.