
This 3m cable assembly features a black and grey M12 plug connector with gold-plated contacts and a female gender. It is designed for free hanging applications and is rated for IP65, making it suitable for use in harsh environments. The assembly is constructed with round wire and is available in bulk packaging. It is RoHS compliant and unshielded.
Phoenix Contact 1694198 technical specifications.
| Color | Black, Grey |
| Connector Type A | Plug, M12 |
| Connector Type B | Wire Leads |
| Contact Plating | Gold |
| Gender | Female |
| Length | 3m |
| Mount | Free Hanging |
| Number of Contacts | 3 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP65, Waterproof, Water Resistant, Dust Tight |
| RoHS Compliant | Yes |
| Shielding | Unshielded |
| Weight | 3.012396oz |
| Wire/Cable Type | Round |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1694198 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.