
3-position, 5m sensor/actuator cable assembly featuring a female M12, A-coded angled socket with 2 LEDs and a free cable end. This unshielded, round cable utilizes 22AWG conductors with bronze contacts plated in gold, rated for 4A and 24V DC. Constructed with PUR halogen-free material in black-gray RAL 7021, it offers IP65, waterproof, water-resistant, and dust-tight ratings, operating between -5°C and 80°C. Approvals include UL and EAC, with RoHS compliance.
Sign in to ask questions about the Phoenix Contact 1694415 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Phoenix Contact 1694415 technical specifications.
| Approvals | UL, EAC |
| Color | Black, Grey |
| Connector Type A | Plug, M12, Circular |
| Connector Type B | Wire Leads |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 4A |
| Gender | Female |
| Length | 5m |
| Max Current Rating | 4A |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -5°C |
| Mount | Free Hanging |
| Number of Conductors | 3 |
| Number of Contacts | 3 |
| Number of Positions | 3 |
| Packaging | Bulk |
| Ratings | IP65, Waterproof, Water Resistant, Dust Tight |
| RoHS Compliant | Yes |
| Shielding | Unshielded |
| DC Rated Voltage | 24V |
| Weight | 5oz |
| Wire/Cable Gauge | 22AWG |
| Wire/Cable Type | Round |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1694415 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.