
This Phoenix Contact cable assembly features a 5-conductor round wire with a gold-plated contact and a voltage rating of 160V DC. The assembly is unshielded and has a current rating of 4A. It is compliant with RoHS regulations and is available in a single package quantity.
Phoenix Contact 1694460 technical specifications.
| Color | Black |
| Connector Type A | Plug |
| Contact Plating | Gold |
| Current Rating | 4A |
| Gender | Male |
| Length | 32.8foot |
| Number of Conductors | 5 |
| Number of Contacts | 5 |
| Package Quantity | 1 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Shielding | Unshielded |
| Voltage Rating | 160V |
| DC Rated Voltage | 160V |
| Weight | 12.430544oz |
| Wire/Cable Type | Round |
| RoHS | Compliant |
No datasheet is available for this part.