
This Phoenix Contact cable assembly features a 1.5m length with a black and grey color scheme. The assembly is unshielded and has a round wire/cable type. It is rated for operation between -5°C and 80°C and is compliant with RoHS regulations. The assembly is packaged in bulk and has a gold contact plating. It is a specialized assembly with an IP65 rating.
Phoenix Contact 1694486 technical specifications.
| Color | Black, Grey |
| Connector Type A | Receptacle |
| Contact Plating | Gold |
| Gender | Female |
| Length | 1.5m |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -5°C |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP65 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Shielding | Unshielded |
| Weight | 1.689623oz |
| Wire/Cable Type | Round |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1694486 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.