
This M12 receptacle connector has a 3-pin configuration and is rated for a maximum current of 4A. It is designed for free hanging mounting and has an operating temperature range of -5°C to 80°C. The connector is waterproof and dust tight, meeting IP65 ratings. It is made from copper and bronze materials with gold plating, and is RoHS compliant.
Phoenix Contact 1694525 technical specifications.
| Approvals | UL, EAC |
| Color | Black, Grey |
| Conductor Material | Copper |
| Connector Type A | Plug, M12, Circular, Receptacle |
| Connector Type B | Wire Leads |
| Contact Material | Bronze, CuSn |
| Contact Plating | Gold |
| Gender | Female |
| Length | 5m |
| Max Current Rating | 4A |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -5°C |
| Mount | Free Hanging |
| Number of Contacts | 3 |
| Number of Positions | 3 |
| Ratings | IP65, Waterproof, Water Resistant, Dust Tight |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Shielding | Unshielded |
| Weight | 4.83606oz |
| Wire/Cable Gauge | 22AWG |
| Wire/Cable Type | Round |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1694525 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.