
Sensor Cables / Actuator Cables SACB 8/16 L10.0PUR SENSOR/ACTUATOR BOX
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Phoenix Contact 1695207 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Approvals | UL |
| Color | Green |
| Contact Gender | Female |
| Contact Plating | Gold |
| Current Rating | 12A |
| Features | WATERPROOF |
| Insulation Material | Nylon |
| Material | Polyamide |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -25°C |
| Number of Contacts | 5 |
| Number of Ports | 8 |
| Number of Positions | 5 |
| Package Quantity | 1 |
| Ratings | IP65 |
| Series | PLUSCON |
| Voltage Rating | 24V |
| DC Rated Voltage | 24V |
| Weight | 5.171lb |
| Wire/Cable Gauge | 24AWG |
| RoHS | Not Compliant |
Download the complete datasheet for Phoenix Contact 1695207 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.