Cable Assembly Sensor/Actuator 10m 17AWG/20AWG 6M12 Circular 5 POS F
Phoenix Contact 1695812 technical specifications.
| Color | Silver |
| Contact Plating | Gold |
| Features | WATERPROOF |
| Jacket Material | PUR |
| Length | 10m |
| Material | Aluminium |
| Number of Ports | 6 |
| Number of Ways | 5 |
| Orientation | Straight |
| Package Quantity | 1 |
| Series | SACB |
| Weight | 4.837lb |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1695812 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.