
This waterproof panel meter features 8 ports and 5 ways, with a 10m length of aluminium cable. The meter has a silver color and gold contact plating, with a PUR jacket material. It is part of the SACB series and has a weight of 6lb.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Phoenix Contact 1695838 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Silver |
| Contact Plating | Gold |
| Features | WATERPROOF |
| Jacket Material | PUR |
| Length | 10m |
| Material | Aluminium |
| Number of Ports | 8 |
| Number of Ways | 5 |
| Orientation | Straight |
| Package Quantity | 1 |
| Series | SACB |
| Weight | 6lb |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1695838 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.