Cable Assembly Sensor/Actuator 5m 17AWG/20AWG 4M12 Circular 5 POS F
Sign in to ask questions about the Phoenix Contact 1695841 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Phoenix Contact 1695841 technical specifications.
| Color | Green |
| Features | WATERPROOF |
| Material | Polyamide |
| Package Quantity | 1 |
| Weight | 0.35274oz |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1695841 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.