
Sensor/Actuator Box, Connection Method M12 socket Plastic, Number of Slots 4, Number of Positions 4
Sign in to ask questions about the Phoenix Contact 1695964 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Phoenix Contact 1695964 technical specifications.
| Color | Green |
| Contact Plating | Gold |
| Features | WATERPROOF |
| Housing Color | Green |
| Jacket Material | PUR |
| Length | 0.5m |
| Material | Polyamide |
| Mount | Socket |
| Package Quantity | 1 |
| Weight | 4.052978oz |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1695964 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.