Sensor/actuator cable, 5-position, Variable cable type, shielded, Plug straight M12, A-coded, on free cable end,cable length Free input (0.2 . 40.0 m)
Sign in to ask questions about the Phoenix Contact 1697506 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Phoenix Contact 1697506 technical specifications.
| Cage Code | D0493 |
| EU RoHS | Yes |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Phoenix Contact 1697506 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.