Phoenix Contact 1698013 technical specifications.
| Contact Plating | Gold |
| Flammability Rating | UL94 HB |
| Mount | Free Hanging |
| Number of Contacts | 5 |
| Packaging | Bulk |
| Ratings | IP65, Waterproof, Water Resistant, Dust Tight |
| Series | SAC |
| Shielding | Unshielded |
| Weight | 1.037054oz |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1698013 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.