This cable assembly features a 3-conductor configuration with a length of 1 meter. The conductors are plated with gold for enhanced durability. The assembly is RoHS compliant, ensuring environmental responsibility. The cable is constructed with 22AWG wire, providing a suitable balance between flexibility and conductivity.
Phoenix Contact 1699850 technical specifications.
| Color | Black |
| Contact Plating | Gold |
| Gender | Male to Female |
| Length | 1m |
| Number of Conductors | 3 |
| Package Quantity | 10 |
| RoHS Compliant | Yes |
| Weight | 1.735479oz |
| Wire/Cable Gauge | 22AWG |
| RoHS | Compliant |
No datasheet is available for this part.
