Modular terminal block featuring a straight, through-hole mounting orientation with a 5mm pitch. This single-circuit, single-position block supports wire gauges from 12AWG to 24AWG, with a maximum supply voltage of 250V and a voltage rating of 400V. It offers a current rating of 24A, with a maximum current rating of 17.5A, and a termination method of solder. Constructed with tin contact material and a green housing, this component is UL94 V-0 flammability rated and RoHS compliant.
Sign in to ask questions about the Phoenix Contact 1700008 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Phoenix Contact 1700008 technical specifications.
| Color | Green |
| Contact Material | Tin |
| Current | 17A |
| Current Rating | 24A |
| Depth | 19.5mm |
| Flammability Rating | UL94 V-0 |
| Height | 25.5mm |
| Housing Color | Green |
| Lead Free | Lead Free |
| Length | 19.5mm |
| Max Current Rating | 17.5A |
| Max Supply Voltage | 250V |
| Mount | Through Hole |
| Number of Circuits | 1 |
| Number of Contacts | 1 |
| Number of Levels | 1 |
| Number of Positions | 1 |
| Number of Positions Per Level | 1 |
| Number of Rows | 1 |
| Orientation | Straight |
| Packaging | Bulk |
| Pitch | 5mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | COMBICON FRONT |
| Termination | Solder |
| Voltage | 300V |
| Voltage Rating | 400V |
| Weight | 0.125575oz |
| Width | 25.5mm |
| Wire Gauge (Max) | 24AWG |
| Wire Gauge (Min) | 12AWG |
| Wire/Cable Gauge | 30AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1700008 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
