FFKDSA1/V1-5.08-3 BD:NZ
Checking distributor stock and pricing after the page loads.
| Color | Green |
| Current | 13A |
| Lead Free | Lead Free |
| Mount | Through Hole |
| Number of Levels | 1 |
| Number of Positions Per Level | 3 |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 0.3inch |
| Series | COMBICON FFKDSA |
| Termination | Screwless |
| Voltage | 150V |
| Wire Gauge (Max) | 24AWG |
| Wire Gauge (Min) | 16AWG |
| RoHS | Compliant |